Part Details for CAP-WADMSPC1 by Amphenol LTW Technology
Overview of CAP-WADMSPC1 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for CAP-WADMSPC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2339
|
Newark | Ceres, Waterproof Cap With Rubber Lead, Plastic, Screw Thread, Male Connector Rohs Compliant: Yes |Amphenol Ltw CAP-WADMSPC1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.8400 | Buy Now |
DISTI #
CAP-WADMSPC1-ND
|
DigiKey | WATERPROOF CAP D SIZE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$1.7949 / $4.2100 | Buy Now |
DISTI #
71379413
|
RS | Connector, CAPWATERPROOF CAP, D SIZE1"-20 UNEF, MALE CONN, SCREW | Amphenol LTW Technology CAP-WADMSPC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0000 / $3.3400 | RFQ |
DISTI #
LTWCAP-WADMSPC1
|
Heilind Electronics | TBD ALTW CONNECTOR | Americas - 0 in Stock |
|
$1.4098 / $1.9650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.7500 | Buy Now |
DISTI #
LTWCAP-WADMSPC1
|
Interstate Connecting Components | TBD ALTW CONNECTOR | 0 |
|
$1.4098 / $1.9650 | Buy Now |