Part Details for CAP-WD2CSPA1 by Amphenol LTW Technology
Overview of CAP-WD2CSPA1 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAP-WD2CSPA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2358
|
Newark | Waterproof Cap, Db15/Hd26 D-Sub Conn, Accessory Type:Dust Cap, For Use With:Amphenol Ltw Db15/Hd26 D-Sub Connectors, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Product Range:- Rohs Compliant: Yes |Amphenol Ltw CAP-WD2CSPA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.5300 | Buy Now |
DISTI #
CAP-WD2CSPA1-ND
|
DigiKey | WATERPROOF CAP FOR D-SUB PANEL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
53 In Stock |
|
$3.0679 / $5.6800 | Buy Now |
DISTI #
71376095
|
RS | Connector, D-SubWATERPROOF CAP, FOR D-SUB PANELDB15/HD26,MALE/FEMALE CONN | Amphenol LTW Technology CAP-WD2CSPA1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2000 | RFQ |
DISTI #
LTWCAP-WD2CSPA1
|
Heilind Electronics | D-SUB, ACCESSORY, WATERPROOF C SCREW, NONE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
36 In Stock |
|
$2.0900 / $3.4900 | Buy Now |
DISTI #
CAP-WD2CSPA1
|
TME | CAP-WD2CSPA1 Min Qty: 1 | 0 |
|
$3.2600 / $4.6500 | RFQ |
DISTI #
LTWCAP-WD2CSPA1
|
Interstate Connecting Components | D-SUB, ACCESSORY, WATERPROOF C SCREW, NONE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
36 In Stock |
|
$2.0900 / $3.4900 | Buy Now |