Part Details for CAP1206-1-AIA-TR by Microchip Technology Inc
Overview of CAP1206-1-AIA-TR by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAP1206-1-AIA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2404
|
Newark | Capacitive Touch Sensor, 6 Channel, Dfn-10, Ic Interface Type:I2C, Smbus, Resolution (Bits):999Bit, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Controller Ic Case Style:Dfn, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Microchip CAP1206-1-AIA-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9130 | Buy Now |
DISTI #
08X6199
|
Newark | Capacitive Touch Sensor, 6 Channel, Dfn-10, Full Reel, Ic Interface Type:I2C, Smbus, Resolution (Bits):999Bit, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Controller Ic Case Style:Dfn, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Microchip CAP1206-1-AIA-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 | Buy Now |
DISTI #
CAP1206-1-AIA-TRCT-ND
|
DigiKey | IC TOUCH SENSOR CAP 6CH 10DFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6546 In Stock |
|
$0.7000 / $0.8500 | Buy Now |
DISTI #
CAP1206-1-AIA-TR
|
Avnet Americas | Capacitive Touch Sensor 10-Pin DFN T/R - Tape and Reel (Alt: CAP1206-1-AIA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.8500 | Buy Now |
DISTI #
579-CAP1206-1-AIA-TR
|
Mouser Electronics | Capacitive Touch Sensors 6-Channel Capacitive Touch Sensor RoHS: Compliant | 3468 |
|
$0.7000 / $0.8500 | Buy Now |
DISTI #
V72:2272_06428900
|
Arrow Electronics | Capacitive Touch Screen 2-Wire 10-Pin DFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2239 Container: Cut Strips | Americas - 4943 |
|
$0.7919 / $0.8861 | Buy Now |
DISTI #
CAP1206-1-AIA-TR
|
Microchip Technology Inc | 6-Channel Capacitive Touch Sensor, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12612 Alternates Available |
|
$0.6200 / $0.8500 | Buy Now |
DISTI #
70452121
|
RS | 6-Channel Capacitive Touch Sensor10 VDFN 3x3x0.9mm T/R | Microchip Technology Inc. CAP1206-1-AIA-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 / $1.7500 | RFQ |
|
Future Electronics | IC TOUCH SENSOR CAP 6CH 10DFN RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7550 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor 10-Pin DFN EP T/R RoHS: Compliant |
3750 In Stock 40000 Factory Stock |
|
$0.6690 / $0.6830 | Buy Now |