-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-CHANNEL CAPACITIVE TOUCH SENSO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7818
|
Newark | 3-Channel Capacitive Touch Sensor 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip CAP1293-1-SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.6860 / $0.8110 | Buy Now |
DISTI #
98Y6004
|
Newark | Capacitive Touch Sensor, 3-Ch, Nsoic-8, Ic Interface Type:I2C, Smbus, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Sensor Case Style:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Microchip CAP1293-1-SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7050 / $0.7800 | Buy Now |
DISTI #
CAP1293-1-SN-ND
|
DigiKey | 3-CHANNEL CAPACITIVE TOUCH SENSO Min Qty: 1 Lead time: 4 Weeks Container: Tube |
984 In Stock |
|
$0.6600 / $0.7800 | Buy Now |
DISTI #
CAP1293-1-SN
|
Avnet Americas | 3-CHANNEL CAPACITIVE TOUCH SENSOR - Rail/Tube (Alt: CAP1293-1-SN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6600 / $0.7800 | Buy Now |
DISTI #
98Y7818
|
Avnet Americas | 3-CHANNEL CAPACITIVE TOUCH SENSOR - Bulk (Alt: 98Y7818) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$0.6860 | Buy Now |
DISTI #
579-CAP1293-1-SN
|
Mouser Electronics | Capacitive Touch Sensors 3-Channel Capacitive Touch Sensor RoHS: Compliant | 1310 |
|
$0.6600 / $0.7800 | Buy Now |
DISTI #
CAP1293-1-SN
|
Microchip Technology Inc | 3-Channel Capacitive Touch Sensor, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 162800 |
|
$0.5600 / $0.7800 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.7050 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Multiple Channel Capacitive Touch Sensor Controller |
1100 In Stock 162800 Factory Stock |
|
$0.5900 / $0.7430 | Buy Now |
DISTI #
67181930
|
Verical | Multiple Channel Capacitive Touch Sensor Controller Min Qty: 100 Package Multiple: 100 Date Code: 2306 | Americas - 1100 |
|
$0.8957 / $1.0319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAP1293-1-SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CAP1293-1-SN
Microchip Technology Inc
3-CHANNEL CAPACITIVE TOUCH SENSO
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 5V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CAP1293-1-SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAP1293-1-SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAP1293-2-SN-TR | Analog Circuit, 1 Func, PDSO8 | Microchip Technology Inc | CAP1293-1-SN vs CAP1293-2-SN-TR |