-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X5760
|
Newark | Capacitive Touch Sensor, I2C, Smbus, 3 V, 5.5 V, Qfn, 16, -40 C Rohs Compliant: Yes |Microchip CAP1298-1-A4-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14422 |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
08X6202
|
Newark | Capacitive Touch Sensor, 8 Channel, Qfn-16, Full Reel, Ic Interface Type:I2C, Smbus, Resolution (Bits):999Bit, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Controller Ic Case Style:Qfn, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Microchip CAP1298-1-A4-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
CAP1298-1-A4-TRCT-ND
|
DigiKey | IC TOUCH SENSOR 8CH 16QFN 3X3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18322 In Stock |
|
$1.0200 / $1.2300 | Buy Now |
DISTI #
CAP1298-1-A4-TR
|
Avnet Americas | Capacitive Touch Sensor 16-Pin QFN T/R - Tape and Reel (Alt: CAP1298-1-A4-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0200 / $1.2300 | Buy Now |
DISTI #
579-CAP1298-1-A4-TR
|
Mouser Electronics | Capacitive Touch Sensors 8-Channel Capacitive Touch Sensor RoHS: Compliant | 18451 |
|
$0.9950 / $1.2300 | Buy Now |
DISTI #
V72:2272_06428905
|
Arrow Electronics | Capacitive Touch Screen 2-Wire 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2147 Container: Cut Strips | Americas - 3102 |
|
$1.2700 / $1.4210 | Buy Now |
DISTI #
CAP1298-1-A4-TR
|
Microchip Technology Inc | 8-Channel Capacitive Touch Sensor, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 24250 |
|
$0.8900 / $1.2300 | Buy Now |
DISTI #
70452074
|
RS | 8-Channel Capacitive Touch Sensor16 QFN 3x3x0.9mm T/R | Microchip Technology Inc. CAP1298-1-A4-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $1.9900 | RFQ |
|
Future Electronics | CAP1298 Series 5.5 V 120 uA 8-Channel Capacitive Touch Sensor - QFN-16 3x3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor 16-Pin QFN EP T/R RoHS: Compliant |
5000 In Stock 25000 Factory Stock |
|
$0.9370 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAP1298-1-A4-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CAP1298-1-A4-TR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 5V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |