Part Details for CAP202MSAND by TE Connectivity
Overview of CAP202MSAND by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CAP202MSAND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1807
|
Newark | Cap202Msand=Relay, Cap202 Dpst-No, 28V |Kilovac Te Connectivity CAP202MSAND RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,772.6500 / $3,257.8700 | Buy Now |
|
Onlinecomponents.com | CAP202MSAND=Relay, CAP202 DPST-NO, 28V RoHS: Compliant |
39 Partner Stock |
|
$2,918.7400 / $3,228.4200 | Buy Now |
DISTI #
2-1618404-6
|
TTI | Contactors - Electromechanical CAP202MSAND=Relay CAP202 DPST-NO, 28V Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,765.4400 | Buy Now |
DISTI #
C1S114415893015
|
Chip1Stop | Unclassified | 39 |
|
$2,510.0000 / $3,810.0000 | Buy Now |
|
Master Electronics | CAP202MSAND=Relay, CAP202 DPST-NO, 28V RoHS: Compliant |
39 Partner Stock |
|
$2,918.7400 / $3,228.4200 | Buy Now |
Part Details for CAP202MSAND
CAP202MSAND CAD Models
CAP202MSAND Part Data Attributes
|
CAP202MSAND
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CAP202MSAND
TE Connectivity
Power/Signal Relay, 2 Form X, DPST-NO, 28VDC (Coil), 300A (Contact), 600VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Resistance | 98 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 300 A | |
Contact Current(DC)-Max | 300 A | |
Contact Voltage(DC)-Max | 600 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM X | |
Relay Function | DPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |