Part Details for CAP35L by Switchcraft Conxall
Overview of CAP35L by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAP35L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7923
|
Newark | Cap, 35Fm-Rm Jack Pnl, Rohs Rohs Compliant: Yes |Switchcraft/conxall CAP35L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.3900 | Buy Now |
DISTI #
SC3828-ND
|
DigiKey | CAP, 35FM-RM JACK PNL, ROHS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
45 In Stock |
|
$1.2352 / $3.2200 | Buy Now |
DISTI #
502-CAP35L
|
Mouser Electronics | Phone Connectors CAP 35FM-RM JACK PNL RoHS: Compliant | 69 |
|
$1.2800 / $3.4300 | Buy Now |
DISTI #
SWCCAP35L
|
Heilind Electronics | CAP FOR 3.5MM PNL JCK,LKG, | Americas - 75 in Stock |
|
$1.1905 / $1.9400 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Protective Cap Straight Thermoplastic Elastomer Black RoHS: Compliant |
90 In Stock |
|
$0.9350 / $1.6560 | Buy Now |
DISTI #
CAP35L
|
TTI | Phone Connectors CAP 35FM-RM JACK PNL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 39 In Stock |
|
$1.1300 / $3.4000 | Buy Now |
DISTI #
SWCCAP35L
|
Interstate Connecting Components | CAP FOR 3.5MM PNL JCK,LKG, | 25 |
|
$1.1905 / $1.9400 | Buy Now |
DISTI #
000000000006092637
|
Sager | Phone Connectors CAP 35FM-RM JACK PNL Min Qty: 100 | 0 |
|
$1.0900 / $1.6200 | Buy Now |
|
Master Electronics | Connector Accessories Protective Cap Straight Thermoplastic Elastomer Black RoHS: Compliant |
90 In Stock |
|
$0.9350 / $1.6560 | Buy Now |
Part Details for CAP35L
CAP35L CAD Models
CAP35L Part Data Attributes
|
CAP35L
Switchcraft Conxall
Buy Now
|
Compare Parts:
CAP35L
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |