Part Details for CAR0402102OHMS0.05%25PPM by Riedon
Overview of CAR0402102OHMS0.05%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR0402102OHMS0.05%25PPM
CAR0402102OHMS0.05%25PPM CAD Models
CAR0402102OHMS0.05%25PPM Part Data Attributes
|
CAR0402102OHMS0.05%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR0402102OHMS0.05%25PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CAR0402102OHMS0.05%25PPM
This table gives cross-reference parts and alternative options found for CAR0402102OHMS0.05%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0402102OHMS0.05%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA04B1020CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 102ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CAR0402102OHMS0.05%25PPM vs NTRA04B1020CTRQYF |
CAR0402102OHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CAR0402102OHMS0.05%25PPM vs CAR0402102OHMS0.1%25PPM |
RP73PF1E102RBTDF | TE Connectivity | $0.1473 | Fixed Resistor, Thin Film, 0.1W, 102ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CAR0402102OHMS0.05%25PPM vs RP73PF1E102RBTDF |
TC02G1020BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CAR0402102OHMS0.05%25PPM vs TC02G1020BC |
RN73F1ETD1020B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CAR0402102OHMS0.05%25PPM vs RN73F1ETD1020B |
RP73F1E102RATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 102ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CAR0402102OHMS0.05%25PPM vs RP73F1E102RATD |
TC0225B1020T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CAR0402102OHMS0.05%25PPM vs TC0225B1020T5E |
PR02BTC1020 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 102ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | CAR0402102OHMS0.05%25PPM vs PR02BTC1020 |
RNCS0402BKE102R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 102ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CAR0402102OHMS0.05%25PPM vs RNCS0402BKE102R |
AR02BTRC3Y1020 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CAR0402102OHMS0.05%25PPM vs AR02BTRC3Y1020 |