Part Details for CAR040212.4KOHMS0.1%25PPM by Riedon
Results Overview of CAR040212.4KOHMS0.1%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAR040212.4KOHMS0.1%25PPM Information
CAR040212.4KOHMS0.1%25PPM by Riedon is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CAR040212.4KOHMS0.1%25PPM
CAR040212.4KOHMS0.1%25PPM CAD Models
CAR040212.4KOHMS0.1%25PPM Part Data Attributes
|
CAR040212.4KOHMS0.1%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR040212.4KOHMS0.1%25PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CAR040212.4KOHMS0.1%25PPM
This table gives cross-reference parts and alternative options found for CAR040212.4KOHMS0.1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR040212.4KOHMS0.1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F1E12K4ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CAR040212.4KOHMS0.1%25PPM vs RP73F1E12K4ATDF |
TC02G1242BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CAR040212.4KOHMS0.1%25PPM vs TC02G1242BB |
TC0225B1242TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CAR040212.4KOHMS0.1%25PPM vs TC0225B1242TCE |
PR02BTC1242 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 12400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | CAR040212.4KOHMS0.1%25PPM vs PR02BTC1242 |
CRT0402-BY-1242GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CAR040212.4KOHMS0.1%25PPM vs CRT0402-BY-1242GLF |
TC02G1242BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CAR040212.4KOHMS0.1%25PPM vs TC02G1242BC |
TFCR0402-16W-E-1242BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CAR040212.4KOHMS0.1%25PPM vs TFCR0402-16W-E-1242BT-1K |
NTRA04B1242CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CAR040212.4KOHMS0.1%25PPM vs NTRA04B1242CTRQYF |
AR02BBC1242 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CAR040212.4KOHMS0.1%25PPM vs AR02BBC1242 |
TFCR0402-16W-E-1242BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CAR040212.4KOHMS0.1%25PPM vs TFCR0402-16W-E-1242BT |