Part Details for CAR040247KOHMS0.1%25PPM by Riedon
Overview of CAR040247KOHMS0.1%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR040247KOHMS0.1%25PPM
CAR040247KOHMS0.1%25PPM CAD Models
CAR040247KOHMS0.1%25PPM Part Data Attributes
|
CAR040247KOHMS0.1%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR040247KOHMS0.1%25PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CAR040247KOHMS0.1%25PPM
This table gives cross-reference parts and alternative options found for CAR040247KOHMS0.1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR040247KOHMS0.1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F1E47KATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 47000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CAR040247KOHMS0.1%25PPM vs RP73F1E47KATDG |
AR040247K+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | CAR040247KOHMS0.1%25PPM vs AR040247K+-0.1%TCR25 |
TFCR0402-16W-E-4702BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 47000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CAR040247KOHMS0.1%25PPM vs TFCR0402-16W-E-4702BT |
NTRA04B4702CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 47000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CAR040247KOHMS0.1%25PPM vs NTRA04B4702CTRQYF |
AR02BPC3Y4702N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CAR040247KOHMS0.1%25PPM vs AR02BPC3Y4702N |
CRT0402-BY-4702GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CAR040247KOHMS0.1%25PPM vs CRT0402-BY-4702GLF |
RN73F1EB4702B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CAR040247KOHMS0.1%25PPM vs RN73F1EB4702B |
RN73F1ETD4702B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CAR040247KOHMS0.1%25PPM vs RN73F1ETD4702B |
RN73F1E4702B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CAR040247KOHMS0.1%25PPM vs RN73F1E4702B |
RP73F1E47KATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 47000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CAR040247KOHMS0.1%25PPM vs RP73F1E47KATD |