Part Details for CAR060310OHMS0.1%25PPM by Riedon
Overview of CAR060310OHMS0.1%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR060310OHMS0.1%25PPM
CAR060310OHMS0.1%25PPM CAD Models
CAR060310OHMS0.1%25PPM Part Data Attributes
|
CAR060310OHMS0.1%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR060310OHMS0.1%25PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 10ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CAR060310OHMS0.1%25PPM
This table gives cross-reference parts and alternative options found for CAR060310OHMS0.1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060310OHMS0.1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR060310R+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | CAR060310OHMS0.1%25PPM vs AR060310R+-0.1%TCR25 |
TC0325B100JECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CAR060310OHMS0.1%25PPM vs TC0325B100JECE |
RN73F1JTD10R0A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CAR060310OHMS0.1%25PPM vs RN73F1JTD10R0A |
RN73F1JTD10R0B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CAR060310OHMS0.1%25PPM vs RN73F1JTD10R0B |
NTR06B10R0CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CAR060310OHMS0.1%25PPM vs NTR06B10R0CTRF |
AR03BTRC3Y0100N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CAR060310OHMS0.1%25PPM vs AR03BTRC3Y0100N |
SF06U10R0AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CAR060310OHMS0.1%25PPM vs SF06U10R0AALQ |
TC0325B100JT4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CAR060310OHMS0.1%25PPM vs TC0325B100JT4E |
NTR06A10R0CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | CAR060310OHMS0.1%25PPM vs NTR06A10R0CTR1KF |
AR03BTC10R0 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | CAR060310OHMS0.1%25PPM vs AR03BTC10R0 |