Part Details for CAR1248FPBXXZ01A by ABB
Overview of CAR1248FPBXXZ01A by ABB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAR1248FPBXXZ01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Rack Mount Power Supplies 1200W 48V 20.8/25A 1U Front-End | 0 |
|
$1,201.9500 | Buy Now |