Part Details for CAR1248FPBXXZ01A by OmniOn Power Inc
Overview of CAR1248FPBXXZ01A by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAR1248FPBXXZ01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAR1248FPBXXZ01A
|
Avnet Americas | CAR1248FPBXXZ01A,1200W,48V,UNIVERSAL AC INPUT FRONT END - Bulk (Alt: CAR1248FPBXXZ01A) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$491.5916 / $561.2660 | Buy Now |
DISTI #
894-CAR1248FPBXXZ01A
|
Mouser Electronics | Rack Mount Power Supplies 1200W 48V 12.75A 1U Front-End RoHS: Compliant | 0 |
|
$531.6300 / $566.8100 | Order Now |
DISTI #
CAR1248FPBXXZ01A
|
Avnet Americas | CAR1248FPBXXZ01A,1200W,48V,UNIVERSAL AC INPUT FRONT END - Bulk (Alt: CAR1248FPBXXZ01A) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$491.5916 / $561.2660 | Buy Now |
DISTI #
000000000005001724
|
Sager | Rack Mount Power Supplies 1200W 48V 12.75A 1U Front-End Min Qty: 1 | 0 |
|
$530.2500 / $577.7300 | Buy Now |
DISTI #
CAR1248FPBXXZ01A
|
Avnet Abacus | (Alt: CAR1248FPBXXZ01A) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |