There are no models available for this part yet.
Overview of CAS-120A by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for CAS-120A by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AC4715
|
Newark | Slide Switch, Spdt, 0.1A, 6Vdc, Smd, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Surface Mount, Product Range:Cas Series, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:6V Rohs Compliant: Yes |Nidec Components CAS-120A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1100 | Buy Now | |
DISTI #
CAS-120A-ND
|
DigiKey | SWITCH SLIDE SPDT 100MA 6V Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1482 | Buy Now | |
DISTI #
72154271
|
RS | Slide Switch, SPDT, 100mA, 6V, Flush, Surface Mount, CAS Series | Nidec Components CAS-120A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $1.0800 | RFQ | |
DISTI #
C1S153700012731
|
Chip1Stop | Switch Slide N.O./N.C. SPDT Recessed Slide 0.1A 24VDC J-Hook SMD Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 331 |
|
$0.4890 / $0.9460 | Buy Now |
CAD Models for CAS-120A by NIDEC Components
Related Parts for CAS-120A
-
CAS-120TASlide Switches
-
47219-2001Headers and Edge Type Connectors
-
C1608X7R1H103KTFixed Capacitors
-
TPD4E05U06QDQARQ1Transient Suppressors
-
RC0402JR-0750RLFixed Resistors
-
C535A-WJN-CT0W0151Visible LEDs
-
RD8-516Terminals and Terminal Blocks
-
BUK9M24-40EPower Field-Effect Transistors
-
C10NOther Analog ICs