Part Details for CAS-220TB by NIDEC Components
Overview of CAS-220TB by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAS-220TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5203
|
Newark | Slide Switch, Dpdt, 0.1A, 6Vdc, Smd, Contact Configuration:Dpdt, Switch Operation:On-On, Switch Mounting:Smd, Product Range:Cas Series, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:6V, Rohs Compliant: Yes |Nidec Components CAS-220TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$1.9000 / $2.6500 | Buy Now |
DISTI #
CAS220GCT-ND
|
DigiKey | SWITCH SLIDE DPDT 100MA 6V Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9366 In Stock |
|
$1.1835 / $2.3500 | Buy Now |
DISTI #
72154284
|
RS | Slide Switch, DPDT, 100mA, 6V, Flush, Surface Mount, CAS Series | Nidec Components CAS-220TB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 | RFQ |
|
Ameya Holding Limited | SLIDE SWITCH DPDT GULLWING 6V Min Qty: 1 | 1000 |
|
$0.5779 | Buy Now |