Part Details for CAS-D20B1 by NIDEC Components
Overview of CAS-D20B1 by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAS-D20B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAS-D20B1-ND
|
DigiKey | SWITCH SLIDE SPDTX2 100MA 6V Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8382 | Buy Now |
DISTI #
72154289
|
RS | Slide Switch, SPDT, X2, 100mA, 6V, Flush, Surface Mount, CAS Series | Nidec Components CAS-D20B1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9100 / $2.3000 | RFQ |
|
Ameya Holding Limited | Min Qty: 5 | 60 |
|
$2.9633 / $3.0870 | Buy Now |