Part Details for CAS-D20TB2 by Nidec Copal Electronics Corporation
Overview of CAS-D20TB2 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CAS-D20TB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAS-D20TB2
|
Avnet Americas | Dual SPDT, ON-ON Slide, 100mA @ 6V DC Gull Wing SMD Terminals, T&R 1,000 pc Packaging, Non-washable with seal tape - Tape and Reel (Alt: CAS-D20TB2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0956 / $1.3490 | Buy Now |
Part Details for CAS-D20TB2
CAS-D20TB2 CAD Models
CAS-D20TB2 Part Data Attributes
|
CAS-D20TB2
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CAS-D20TB2
Nidec Copal Electronics Corporation
Slide Switch, DPDT, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.9 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 5.4 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |