Part Details for CAS1039490 by Switchcraft Conxall
Overview of CAS1039490 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAS1039490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0736
|
Newark | Power Plug Cable Assembly, End A: Hi-Amp (11A) Plug 0.080 In (2.0 Mm) Pin, Straight Overmold, End B: Blunt Cut, 404 In (10M) Length |Switchcraft/conxall CAS1039490 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4500 / $52.2200 | Buy Now |
DISTI #
137-CAS1039490-ND
|
DigiKey | CBL ASSY 2MM PLUG-CBL RND 32.8' Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.5009 | Buy Now |
DISTI #
502-CAS1039490
|
Mouser Electronics | DC Power Cords Hi-Am11A Plg 0.08in Strt Blunt 404 in RoHS: Compliant | 0 |
|
$38.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.6200 / $100.3000 | Buy Now |
DISTI #
000000000006092723
|
Sager | DC Power Cords Hi-Am11A Plg 0.08in Strt Blunt 404 in Min Qty: 100 | 0 |
|
$51.4100 | Buy Now |
Part Details for CAS1039490
CAS1039490 CAD Models
CAS1039490 Part Data Attributes
|
CAS1039490
Switchcraft Conxall
Buy Now
|
Compare Parts:
CAS1039490
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |