-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH0748
|
Newark | Suppression Cap, 220Pf, X1/Y2, 250V, C0G, Capacitance:220Pf, Capacitance Tolerance:± 5%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:1808 [4520 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS17C221JAGFC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9760 / $1.2400 | Buy Now |
DISTI #
71AH0747
|
Newark | Suppression Cap, 220Pf, X1/Y2, 250V, C0G, Capacitance:220Pf, Capacitance Tolerance:± 5%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:1808 [4520 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS17C221JAGFC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4200 | Buy Now |
DISTI #
399-CAS17C221JAGFCTR-ND
|
DigiKey | SFTY 1808 220PF X1 250 / Y2 250 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0777 | Buy Now |
DISTI #
80-CAS17C221JAGFC
|
Mouser Electronics | Safety Capacitors 250VAC 220pF C0G 1808 5% X2 RoHS: Compliant | 770 |
|
$1.0000 / $2.6200 | Buy Now |
DISTI #
71883186
|
RS | Capacitor, Film, SFTY 1808 220pF X1 250 / Y2 250 C0G, Reel | KEMET CAS17C221JAGFC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.1400 | RFQ |
DISTI #
CAS17C221JAGFC
|
Avnet Abacus | (Alt: CAS17C221JAGFC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAS17C221JAGFC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CAS17C221JAGFC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y2 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for CAS17C221JAGFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS17C221JAGFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808JA250221JGRSYX | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CAS17C221JAGFC vs 1808JA250221JGRSYX |
CAS17C221JAGGC | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | KEMET Corporation | CAS17C221JAGFC vs CAS17C221JAGGC |
1808JA250221JKTSYX | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CAS17C221JAGFC vs 1808JA250221JKTSYX |
1808YA250221JKRSYX | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CAS17C221JAGFC vs 1808YA250221JKRSYX |
1808JA250221JGTU2X | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CAS17C221JAGFC vs 1808JA250221JGTU2X |
1808JA250221JKRSYX | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CAS17C221JAGFC vs 1808JA250221JKRSYX |
1808YA250221JCBSP | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808, | Knowles Capacitors | CAS17C221JAGFC vs 1808YA250221JCBSP |
1808JA250221JGTSYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CAS17C221JAGFC vs 1808JA250221JGTSYS |
1808JA250221JKTSYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CAS17C221JAGFC vs 1808JA250221JKTSYS |
1808YA250221JGTSYX | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CAS17C221JAGFC vs 1808YA250221JGTSYX |