Part Details for CASATA-05M by L-com Inc
Overview of CASATA-05M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CASATA-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7560
|
Newark | Computer Cable, Sata, 0.5M, Red, Connector Type A:Sata Receptacle, Connector Type B:Sata Receptacle, Cable Length - Imperial:20", Cable Length - Metric:508Mm, Jacket Color:Red, Product Range:-, Cable Length:0.5M Rohs Compliant: Yes |L-Com CASATA-05M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1609 |
|
$9.9800 | Buy Now |
DISTI #
5073-CASATA-05M-ND
|
DigiKey | CBLSERIAL ATA STR/STR 0.5MTR Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.3100 | Buy Now |
DISTI #
70126452
|
RS | CABLE ASSEMBLY, STRAIGHT SATA, 0.5M | L-com CASATA-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5500 / $11.5300 | RFQ |
|
Onlinecomponents.com | CBLSERIAL ATA STR/STR 0.5MTR RoHS: Compliant | 0 |
|
$6.8300 / $9.0500 | Buy Now |
DISTI #
77733951
|
Verical | CASATA-05M Min Qty: 14 Package Multiple: 1 | Americas - 1603 |
|
$3.1450 / $6.2900 | Buy Now |
DISTI #
CASATA-05M
|
L-com US | Serial ATA cables are replacing wide Parallel ATA ribbon cables in many applications. The Serial ATA cable is smaller, more flexible, and therefore easier to route inside a chassis. With the trend toward miniaturization, these characteristics are beneficial in many product designs. The cables feature two shielded 26 AWG pairs in a PVC jacket, gold plated contacts, and two straight polarized seven position connectors. Custom lengths available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 1603 |
|
$3.1500 / $6.2900 | Buy Now |