Part Details for CASATAEXT-12 by L-com Inc
Overview of CASATAEXT-12 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CASATAEXT-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5162
|
Newark | Cable Assy, Sata 7P Plug-Rcpt, 12", Connector Type A:Sata 7 Position Plug, Connector Type B:Sata 7 Position Receptacle, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:Red, Product Range:Casataext Series Rohs Compliant: Yes |L-Com CASATAEXT-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5073-CASATAEXT-12-ND
|
DigiKey | CBLSERIAL ATA EXTENSION 12"" Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.5643 / $15.1000 | Buy Now |
DISTI #
73605851
|
RS | SATA Extension Cable12in- | L-com CASATAEXT-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5900 | RFQ |
|
Onlinecomponents.com | CBLSERIAL ATA EXTENSION 12"" RoHS: Compliant | 0 |
|
$9.2900 / $12.3000 | Buy Now |
DISTI #
CASATAEXT-12
|
L-com US | These handy cables can be used to extend SATA cables as well as create space in tightly packed areas where bulky disk-on-modules (DOMs) are difficult to connect. These cables feature a bright red PVC jacket, gold contacts and are fully shielded. Min Qty: 1 Package Multiple: 1 | 1 |
|
$5.4000 / $10.7900 | Buy Now |