Part Details for CASATAL-12 by L-com Inc
Overview of CASATAL-12 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CASATAL-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6204
|
Newark | Computer Cable, Sata, 12In, Red, Connector Type A:Sata Receptacle W/Latch, Connector Type B:Sata Receptacle W/Latch, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm, Jacket Color:Red, Product Range:-, Cable Length:12" Rohs Compliant: Yes |L-Com CASATAL-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2161 |
|
$9.5900 | Buy Now |
DISTI #
5073-CASATAL-12-ND
|
DigiKey | CBLSATA W/LATCH STR/STR 12"" Min Qty: 1 Lead time: 13 Weeks Container: Bag |
5 In Stock |
|
$6.8355 / $11.4800 | Buy Now |
DISTI #
70126454
|
RS | CABLE ASSEMBLY, STRAIGHT SATA, LATCHING, 12 IN | L-com CASATAL-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4900 | RFQ |
|
Onlinecomponents.com | CBLSATA W/LATCH STR/STR 12"" | 0 |
|
$6.4000 / $9.7300 | Buy Now |
DISTI #
77733800
|
Verical | Cable Assembly SATA 0.304m SATA to SATA 7 to 7 POS RCP-RCP Min Qty: 12 Package Multiple: 1 | Americas - 2050 |
|
$3.7450 / $7.4900 | Buy Now |
DISTI #
4210681
|
element14 Asia-Pacific | CABLE ASSY, 7P SATA RCPT-RCPT, 305MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.9107 / $15.8415 | Buy Now |
DISTI #
4210681
|
Farnell | CABLE ASSY, 7P SATA RCPT-RCPT, 305MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$6.2130 / $11.6118 | Buy Now |
DISTI #
CASATAL-12
|
L-com US | L-com's latching Serial ATA cable assemblies provide a secure connection every time. Serial ATA cables are replacing wide Parallel ATA ribbon cables in many applications. The Serial ATA cable is smaller, more flexible and therefore easier to route inside a chassis. With the trend toward miniaturization, these characteristics are beneficial in many product designs. The cables feature two shielded 26 AWG pairs in a PVC jacket, gold plated contacts and two straight polarized seven position connectors. Custom lengths are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 2050 |
|
$3.7500 / $7.4900 | Buy Now |