Part Details for CASATAR-05M by L-com Inc
Overview of CASATAR-05M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CASATAR-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7562
|
Newark | Computer Cable, Sata, 0.5M, Red, Connector Type A:Sata Receptacle, Connector Type B:Sata Right Angle Receptacle, Cable Length - Imperial:20", Cable Length - Metric:508Mm, Jacket Color:Red, Product Range:-, Cable Length:0.5M Rohs Compliant: Yes |L-Com CASATAR-05M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 541 |
|
$10.2300 | Buy Now |
DISTI #
5073-CASATAR-05M-ND
|
DigiKey | CBLSERIAL ATA RA/STR 0.5MTR Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.6500 | Buy Now |
DISTI #
70126460
|
RS | CABLE ASSEMBLY, STRAIGHT TO RIGHT ANGLE SATA, 0.5M | L-com CASATAR-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3600 / $12.4200 | RFQ |
|
Onlinecomponents.com | CBLSERIAL ATA RA/STR 0.5MTR RoHS: Compliant | 0 |
|
$7.3700 / $9.7500 | Buy Now |
DISTI #
77733826
|
Verical | CASATAR-05M Min Qty: 11 Package Multiple: 1 | Americas - 541 |
|
$4.1950 / $8.3900 | Buy Now |
DISTI #
CASATAR-05M
|
L-com US | Serial ATA (SATA) cables are replacing wide Parallel ATA ribbon cables in many applications. SATA cables are smaller, more flexible, and therefore easier to route inside a chassis. With the trend toward miniaturization, these characteristics are beneficial in many product designs. These SATA cables feature two shielded 26 AWG pairs in a PVC jacket, gold plated contacts, and one straight/one right angle polarized seven position SATA connector. Custom length SATA cables are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 541 |
|
$4.2000 / $8.3900 | Buy Now |