Part Details for CAT-20-PP-BU (ALTERNATE: CAT-20-PP-BU) by Essentra Components
Overview of CAT-20-PP-BU (ALTERNATE: CAT-20-PP-BU) by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT-20-PP-BU (ALTERNATE: CAT-20-PP-BU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208770
|
RS | Tool, Cable Applicator, 3.94" L, 0.79" ID, 100/Box Qty | Essentra Components CAT-20-PP-BU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$317.9300 / $345.5800 | RFQ |