Part Details for CAT-EX-74-01 by Samtec Inc
Overview of CAT-EX-74-01 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft |
Price & Stock for CAT-EX-74-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC3793
|
Newark | "cat Tooling"/Bulk |Samtec CAT-EX-74-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.1600 / $188.7300 | Buy Now |
DISTI #
SAM9196-ND
|
DigiKey | CAT TOOLING Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$118.4008 / $137.8400 | Buy Now |
DISTI #
CAT-EX-74-01
|
Avnet Americas | CAT - Bulk (Alt: CAT-EX-74-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
200-CAT-EX-74-01
|
Mouser Electronics | Extraction, Removal & Insertion Tools "CAT TOOLING" | 22 |
|
$97.3500 | Buy Now |
|
Onlinecomponents.com | Application Tools, Extraction Tool with Lang Release Tip RoHS: Compliant |
4 In Stock |
|
$90.7600 / $96.8700 | Buy Now |
DISTI #
84383099
|
Verical | Application Tools, Extraction Tool with Lang Release Tip Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$101.2500 | Buy Now |
DISTI #
69097677
|
Verical | Application Tools, Extraction Tool with Lang Release Tip Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 1 |
|
$120.3930 / $125.9310 | Buy Now |
|
Powell Electronics | Hand Tool Min Qty: 1 | 14 |
|
$81.0000 | Buy Now |
DISTI #
000000000003585019
|
Sager | Extraction, Removal & Insertion Tools CAT TOOLING Min Qty: 1 | 22 |
|
$90.0000 | Buy Now |
DISTI #
CAT-EX-74-01
|
Avnet Abacus | CAT (Alt: CAT-EX-74-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |