Part Details for CAT-EX-SCC-03 by Samtec Inc
Overview of CAT-EX-SCC-03 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft |
Price & Stock for CAT-EX-SCC-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0565
|
Newark | "cat Tooling"/Bulk |Samtec CAT-EX-SCC-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8400 / $52.8300 | Buy Now |
DISTI #
CAT-EX-SCC-03-ND
|
DigiKey | CAT TOOLING Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9300 | Buy Now |
DISTI #
CAT-EX-SCC-03
|
Avnet Americas | SATCAT-EX-SCC-03 - Bulk (Alt: CAT-EX-SCC-03) Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 Factory Stock |
|
RFQ | |
DISTI #
200-CAT-EX-SCC-03
|
Mouser Electronics | Other Tools "CAT TOOLING" | 4 |
|
$27.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.1900 / $39.9100 | Buy Now |
|
Powell Electronics | Hand Tool Min Qty: 1 | 40 |
|
$22.6700 | Buy Now |
DISTI #
000000000005450954
|
Sager | Other Tools CAT TOOLING Min Qty: 1 | 60 |
|
$25.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.1900 / $39.9100 | Buy Now |