Part Details for CAT-HT-182-2430-11 by Samtec Inc
Overview of CAT-HT-182-2430-11 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft |
Price & Stock for CAT-HT-182-2430-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT-HT-182-2430-11
|
Avnet Americas | CAT - Bulk (Alt: CAT-HT-182-2430-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-CATHT182-2430-11
|
Mouser Electronics | Crimpers / Crimping Tools "CAT TOOLING" | 0 |
|
$771.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$841.5700 / $891.3000 | Buy Now |
DISTI #
000000000003505955
|
Sager | Crimpers / Crimping Tools CAT TOOLING Min Qty: 1 | 0 |
|
$703.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$841.5700 / $891.3000 | Buy Now |