There are no models available for this part yet.
Overview of CAT-SEAF-20-02-RA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft |
Price & Stock for CAT-SEAF-20-02-RA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAT-SEAF-20-02-RA-ND
|
DigiKey | CAT TOOLING Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.0500 | Buy Now | |
DISTI #
CAT-SEAF-20-02-RA
|
Avnet Americas | - Bulk (Alt: CAT-SEAF-20-02-RA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 Factory Stock |
|
RFQ | ||
DISTI #
200-CAT-SEAF20-02-RA
|
Mouser Electronics | Bench Top Tools "CAT TOOLING" | 0 |
|
$159.0200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$176.0400 / $189.0800 | Buy Now | ||
Powell Electronics | Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 13 |
|
$130.4000 | Buy Now | ||
DISTI #
000000000003983225
|
Sager | Bench Top Tools CAT TOOLING Min Qty: 1 | 19 |
|
$144.8900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$176.0400 / $189.0800 | Buy Now |
CAD Models for CAT-SEAF-20-02-RA by Samtec Inc
Part Data Attributes for CAT-SEAF-20-02-RA by Samtec Inc
CAT-SEAF-20-02-RA
Samtec Inc
|
|
---|---|
Samacsys Manufacturer
|
SAMTEC
|
Want to compare parts?
-
CAT-SEAF-20-02-RASamtec IncVS
-