-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Reference, 600 mV, TSOT-23. 5 Lead, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3447
|
Newark | Voltage Reference, Shunt, Tsot-23-5, Voltage Reference Type:Shunt - Adjustable, Product Range:Cat102 Series, Initial Accuracy:6Mv, Temperature Coefficient:-, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Qualification:- Rohs Compliant: Yes |Onsemi CAT102TDI-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6920 / $1.6000 | Buy Now |
DISTI #
05R9982
|
Newark | Voltage Reference, 600 Mv/Reel |Onsemi CAT102TDI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5440 / $0.7070 | Buy Now |
DISTI #
CAT102TDI-GT3OSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TSOT23-5 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14587 In Stock |
|
$0.5360 / $1.4300 | Buy Now |
DISTI #
CAT102TDI-GT3
|
Avnet Americas | V-Ref Adjustable 0.6V to 0.606V 20mA 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT102TDI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5307 / $0.6334 | Buy Now |
DISTI #
698-CAT102TDI-GT3
|
Mouser Electronics | Voltage References Prec,Adj Shunt Reg 600mV RoHS: Compliant | 35809 |
|
$0.5360 / $1.1700 | Buy Now |
DISTI #
70465871
|
RS | CAT102TDI-GT3, Adjustable Shunt Voltage Reference 0.6V, 1%, 5-Pin TSOT-23 | ON Semiconductor CAT102TDI-GT3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Bristol Electronics | Min Qty: 3 | 530 |
|
$0.4725 / $1.6875 | Buy Now |
|
Quest Components | 424 |
|
$0.5850 / $2.2500 | Buy Now | |
DISTI #
CAT102TDI-GT3
|
Avnet Americas | V-Ref Adjustable 0.6V to 0.606V 20mA 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT102TDI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5307 / $0.6334 | Buy Now |
|
Ameya Holding Limited | Min Qty: 750 | 2460 |
|
$1.1738 / $1.2099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT102TDI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT102TDI-GT3
onsemi
Voltage Reference, 600 mV, TSOT-23. 5 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23. 5 Lead | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 0.606 V | |
Output Voltage-Min | 0.594 V | |
Output Voltage-Nom | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |