CAT1100003
Belden Inc
Description: Wire And Cable,

Overview of CAT1100003 by Belden Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for CAT1100003 by Belden Inc

Part # Manufacturer Description Stock Price Buy
DISTI # BEL9882-ND
DigiKey 10GX TRACEABLE PCORD BLK 3FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $30.7500
$30.7500 Buy Now
DISTI # 566-CAT1100003
Mouser Electronics Ethernet Cables / Networking Cables 10GX TRACEABLE PCORD BLK 3FT RoHS: Compliant 0
  • 1 $30.7300
  • 10 $28.6200
  • 25 $27.9700
  • 50 $27.5100
  • 100 $27.0500
  • 250 $26.3100
$26.3100 / $30.7300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $28.9700
  • 5 $27.0400
  • 25 $24.9700
  • 50 $23.8600
  • 100 $22.8500
  • 250 $22.2100
  • 500 $21.8800
$21.8800 / $28.9700 Buy Now

CAD Models for CAT1100003 by Belden Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT1100003 by Belden Inc

CAT1100003
Belden Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BELDEN INC
Reach Compliance Code
unknown
Approvals
CUL; IEC
Conductor Material
BARE COPPER
Connector Side1
RJ45
Connector Side2
RJ45
Connector Support Type
CABLE ASSEMBLY
Cross Section Area
0.205 mm2
DIN Conformance
NO
Diameter
6.731 mm
IEC Conformance
NO
Insulator Material
POLYOLEFIN
Jacket Material
POLYVINYL CHLORIDE
Length
0.914 mm
MIL Conformance
NO
Number of Conductors
8
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Rated Current
1.5 A
Shielding
NO
Wire Gauge
24 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. CAT1100003
    Belden Inc
    Wire And Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT1100003 by Belden Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT1100003 by Belden Inc

Select Manufacturer
Which Manufacturer of CAT1100003 would you like to use for your alert(s)?
  • Please alert me when CAT1100003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT1100003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT1100003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT1100003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT1100003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT1100003 by Belden Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: