Part Details for CAT1100025 by Belden Inc
Overview of CAT1100025 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CAT1100025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL9879-ND
|
DigiKey | 10GX TRACEABLE PCORD BLK 25FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.7800 | Buy Now |
DISTI #
566-CAT1100025
|
Mouser Electronics | Ethernet Cables / Networking Cables 24AWG 4PR SOLID 25FT BLACK (10GX) RoHS: Compliant | 0 |
|
$50.2500 / $55.7700 | Order Now |
DISTI #
71937130
|
RS | Traceable Cords, 10GX UTP, CMR, Black, 25ft | Belden CAT1100025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.7400 / $60.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.2000 / $57.1900 | Buy Now |
DISTI #
36514068
|
Verical | Cable Assembly Traceable Cord 7.62m RJ-45 to RJ-45 8 to 8 POS PL-PL Bag Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$28.8897 / $30.0567 | Buy Now |
DISTI #
C1S130500449046
|
Chip1Stop | Unclassified RoHS: Compliant | 10 |
|
$21.4000 / $35.3000 | Buy Now |
Part Details for CAT1100025
CAT1100025 CAD Models
CAT1100025 Part Data Attributes
|
CAT1100025
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
CAT1100025
Belden Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
Approvals | CUL; IEC | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6.731 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 7.619 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1.5 A | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |