Part Details for CAT1108015 by Belden Inc
Overview of CAT1108015 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT1108015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL9935-ND
|
DigiKey | 10GX TRACEABLE PCORD GRY 15FT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
6 In Stock |
|
$43.2700 | Buy Now |
DISTI #
566-CAT1108015
|
Mouser Electronics | Ethernet Cables / Networking Cables 24AWG 4PR SOLID 15FT GRAY (10GX) RoHS: Compliant | 0 |
|
$38.6000 / $43.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.5100 / $44.3600 | Buy Now |