Part Details for CAT1109002 by Belden Inc
Overview of CAT1109002 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CAT1109002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL9993-ND
|
DigiKey | 10GX TRACEABLE PCORD WHI 2FT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3800 | Buy Now |
DISTI #
566-CAT1109002
|
Mouser Electronics | Ethernet Cables / Networking Cables 24AWG 4PR SOLID 2FT WHITE (10GX) RoHS: Compliant | 0 |
|
$25.1400 / $29.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9100 / $27.6800 | Buy Now |
Part Details for CAT1109002
CAT1109002 CAD Models
CAT1109002 Part Data Attributes
|
CAT1109002
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
CAT1109002
Belden Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
Approvals | CUL; IEC | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6.731 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.609 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1.5 A | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |