Part Details for CAT1163JI-45 by Catalyst Semiconductor
Overview of CAT1163JI-45 by Catalyst Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT1163JI-45
CAT1163JI-45 CAD Models
CAT1163JI-45 Part Data Attributes
|
CAT1163JI-45
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT1163JI-45
Catalyst Semiconductor
Microprocessor Circuit, CMOS, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for CAT1163JI-45
This table gives cross-reference parts and alternative options found for CAT1163JI-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1163JI-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1163WI-45-G | CPU Supervisor with 16 k Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE | onsemi | CAT1163JI-45 vs CAT1163WI-45-G |
CAT1163WI-45 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT1163JI-45 vs CAT1163WI-45 |
CAT1163WI45 | SPECIALTY MICROPROCESSOR CIRCUIT, PDSO8, SOIC-8 | onsemi | CAT1163JI-45 vs CAT1163WI45 |
CAT1163WI-45-GT3 | CPU Supervisor with 16 k Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT1163JI-45 vs CAT1163WI-45-GT3 |
CAT1163JI-45TE13 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT1163JI-45 vs CAT1163JI-45TE13 |