Part Details for CAT1163WI-30-G by onsemi
Overview of CAT1163WI-30-G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT1163WI-30-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CAT1163 - Supervisory Circuit with I2C Serial EEPROM, Precision Reset Controller and Watchdog Timer RoHS: Compliant Status: Obsolete Min Qty: 1 | 5450 |
|
$0.8703 / $1.0200 | Buy Now |
Part Details for CAT1163WI-30-G
CAT1163WI-30-G CAD Models
CAT1163WI-30-G Part Data Attributes
|
CAT1163WI-30-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1163WI-30-G
onsemi
CPU Supervisor with 16 k Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for CAT1163WI-30-G
This table gives cross-reference parts and alternative options found for CAT1163WI-30-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1163WI-30-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1163JI-30TE13 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT1163WI-30-G vs CAT1163JI-30TE13 |
CAT1163WI-30 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT1163WI-30-G vs CAT1163WI-30 |
CAT1163WI30 | SPECIALTY MICROPROCESSOR CIRCUIT, PDSO8, SOIC-8 | onsemi | CAT1163WI-30-G vs CAT1163WI30 |
CAT1163WI-30-GT3 | CPU Supervisor with 16 k Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT1163WI-30-G vs CAT1163WI-30-GT3 |