-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 1-Mb I2C, UDFN8, 3x2, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT24M01HU5I-GT3 by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9756
|
Newark | 1Mb I2C Serial Eeprom Rohs Compliant: Yes |Onsemi CAT24M01HU5I-GT3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.6220 / $0.7580 | Buy Now |
DISTI #
08AK5200
|
Newark | 1-Mb I2C Serial Eeprom/ Reel |Onsemi CAT24M01HU5I-GT3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.6950 / $1.1000 | Buy Now |
DISTI #
81Y5897
|
Newark | Serial Eeprom, 1Mbit, 1Mhz, Udfn-8, Memory Configuration:128K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Udfn, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi CAT24M01HU5I-GT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2785 |
|
$0.8770 / $1.2300 | Buy Now |
DISTI #
76T5279
|
Newark | 1-Mb I2C Serial Eeprom/ Reel |Onsemi CAT24M01HU5I-GT3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6220 / $0.7580 | Buy Now |
DISTI #
CAT24M01HU5I-GT3
|
Avnet Americas | EEPROM, Serial I2C, 1 Mbit, 128K x 8bit, 1 MHz, 8 Pins, UDFN-EP - Tape and Reel (Alt: CAT24M01HU5I-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 6000 |
|
$0.3262 / $0.5784 | Buy Now |
DISTI #
08AK5200
|
Avnet Americas | EEPROM, Serial I2C, 1 Mbit, 128K x 8bit, 1 MHz, 8 Pins, UDFN-EP - Tape and Reel (Alt: 08AK5200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 3000 Partner Stock |
|
RFQ | |
DISTI #
81Y5897
|
Avnet Americas | EEPROM, Serial I2C, 1 Mbit, 128K x 8bit, 1 MHz, 8 Pins, UDFN-EP - Product that comes on tape, but is not reeled (Alt: 81Y5897) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 2785 Partner Stock |
|
$0.9400 / $1.2000 | Buy Now |
DISTI #
CAT24M01HU5I-GT3
|
Avnet Asia | EEPROM, Serial I2C, 1 Mbit, 128K x 8bit, 1 MHz, 8 Pins, UDFN-EP (Alt: CAT24M01HU5I-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | 0 |
|
$1.1214 / $1.1970 | Buy Now |
DISTI #
CAT24M01HU5I-GT3
|
Avnet Silica | EEPROM Serial I2C 1 Mbit 128K x 8bit 1 MHz 8 Pins UDFNEP (Alt: CAT24M01HU5I-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541900935473
|
Chip One Stop | EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant Container: Cut Tape | 3000 |
|
$1.5500 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24M01HU5I-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24M01HU5I-GT3
onsemi
EEPROM Serial 1-Mb I2C, UDFN8, 3x2, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8, 3x2, 0.5P | |
Package Description | 3 X 2 MM, 0.5 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517BU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for CAT24M01HU5I-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24M01HU5I-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C1024BY7-YH-T | Microchip Technology Inc | Check for Price | EEPROM, 128KX8, Serial, CMOS, PDSO8 | CAT24M01HU5I-GT3 vs AT24C1024BY7-YH-T |
M45PE10-VMP6P | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | CAT24M01HU5I-GT3 vs M45PE10-VMP6P |
M25PE40VMP6TG | Numonyx Memory Solutions | Check for Price | 512KX8 SPI BUS SERIAL EEPROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | CAT24M01HU5I-GT3 vs M25PE40VMP6TG |
93LC66AX-E/MSG | Microchip Technology Inc | Check for Price | 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 | CAT24M01HU5I-GT3 vs 93LC66AX-E/MSG |
MX25L4005AZMC-12G | Macronix International Co Ltd | Check for Price | EEPROM, 4MX1, Serial, CMOS, 6 X 5 MM, 1 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, SON-8 | CAT24M01HU5I-GT3 vs MX25L4005AZMC-12G |
93LC66AX-E/PG | Microchip Technology Inc | Check for Price | 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | CAT24M01HU5I-GT3 vs 93LC66AX-E/PG |
93LC66A-TE/MCG | Microchip Technology Inc | Check for Price | 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | CAT24M01HU5I-GT3 vs 93LC66A-TE/MCG |
S25FL032P0XNFV013 | Spansion | Check for Price | Flash, 4KX16, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | CAT24M01HU5I-GT3 vs S25FL032P0XNFV013 |
M25P05-AVMP6T | STMicroelectronics | Check for Price | 64K X 8 FLASH 2.7V PROM, PDSO8, MLP-8 | CAT24M01HU5I-GT3 vs M25P05-AVMP6T |
93LC66AXT-I/SN | Microchip Technology Inc | $0.3945 | 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | CAT24M01HU5I-GT3 vs 93LC66AXT-I/SN |