Part Details for CAT25040U-1.8TE13REV-C by onsemi
Results Overview of CAT25040U-1.8TE13REV-C by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT25040U-1.8TE13REV-C Information
CAT25040U-1.8TE13REV-C by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CAT25040U-1.8TE13REV-C
CAT25040U-1.8TE13REV-C CAD Models
CAT25040U-1.8TE13REV-C Part Data Attributes
|
CAT25040U-1.8TE13REV-C
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25040U-1.8TE13REV-C
onsemi
512X8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25040U-1.8TE13REV-C
This table gives cross-reference parts and alternative options found for CAT25040U-1.8TE13REV-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25040U-1.8TE13REV-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT25040YI-1.8REV-C | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | CAT25040U-1.8TE13REV-C vs CAT25040YI-1.8REV-C |
CAT25040VE-1.8REV-C | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | CAT25040U-1.8TE13REV-C vs CAT25040VE-1.8REV-C |
CAT25040GV-1.8REV-C | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | CAT25040U-1.8TE13REV-C vs CAT25040GV-1.8REV-C |
CAT25040GYE-1.8TE13REV-C | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | CAT25040U-1.8TE13REV-C vs CAT25040GYE-1.8TE13REV-C |
CAT25040UE-1.8TE13REV-C | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, TSSOP-8 | CAT25040U-1.8TE13REV-C vs CAT25040UE-1.8TE13REV-C |
CAT25040GV-1.8TE13REV-C | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | CAT25040U-1.8TE13REV-C vs CAT25040GV-1.8TE13REV-C |
CAT25040SI-1.8TE13REV-C | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8 | CAT25040U-1.8TE13REV-C vs CAT25040SI-1.8TE13REV-C |
CAT25040GY-1.8REV-C | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | CAT25040U-1.8TE13REV-C vs CAT25040GY-1.8REV-C |
CAT25040SI-1.8TE13REV-C | onsemi | Check for Price | IC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8, Programmable ROM | CAT25040U-1.8TE13REV-C vs CAT25040SI-1.8TE13REV-C |