Part Details for CAT3200ZI-T3 by Rochester Electronics LLC
Overview of CAT3200ZI-T3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT3200ZI-T3
CAT3200ZI-T3 CAD Models
CAT3200ZI-T3 Part Data Attributes:
|
CAT3200ZI-T3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CAT3200ZI-T3
Rochester Electronics LLC
0.2 A SWITCHED CAPACITOR REGULATOR, 2600 kHz SWITCHING FREQ-MAX, PDSO8, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8V TO 5.2 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for CAT3200ZI-T3
This table gives cross-reference parts and alternative options found for CAT3200ZI-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT3200ZI-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT3200ZI-T3 | Switched Capacitor Regulator, Voltage-mode, 0.2A, 2600kHz Switching Freq-Max, CMOS, PDSO8, 3 X 3 MM, LEAD FREE, MO-187, MSOP-8 | Catalyst Semiconductor | CAT3200ZI-T3 vs CAT3200ZI-T3 |