-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Charge Pump, 2-Channel, TQFN16, 3x3, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9842
|
Newark | Led Driver, Charge Pump, 2-Channel/ Reel |Onsemi CAT3224HV3-GT2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8700 | Buy Now |
DISTI #
CAT3224HV3-GT2CT-ND
|
DigiKey | IC LED DRIVER RGLTR 2A 16TQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2315 In Stock |
|
$0.6250 / $1.4900 | Buy Now |
DISTI #
CAT3224HV3-GT2
|
Avnet Americas | LED DRVR 2Segment 1.8V/2.5V/3.3V 16-Pin TQFN T/R - Tape and Reel (Alt: CAT3224HV3-GT2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CAT3224HV3-GT2
|
Avnet Americas | LED DRVR 2Segment 1.8V/2.5V/3.3V 16-Pin TQFN T/R - Tape and Reel (Alt: CAT3224HV3-GT2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6200 / $0.7400 | Buy Now |
DISTI #
CAT3224HV3-GT2
|
Avnet Americas | LED DRVR 2Segment 1.8V/2.5V/3.3V 16-Pin TQFN T/R - Tape and Reel (Alt: CAT3224HV3-GT2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7400 | Buy Now |
DISTI #
698-CAT3224HV3-GT2
|
Mouser Electronics | LED Lighting Drivers LED Driver Charge pump 2 ch RoHS: Compliant | 0 |
|
$0.6210 / $1.4600 | Order Now |
DISTI #
V72:2272_07301376
|
Arrow Electronics | LED Driver 2 Segment 16-Pin TQFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2334 Container: Cut Strips | Americas - 63 |
|
$0.6412 / $1.3469 | Buy Now |
|
Future Electronics | CAT3224 Series 2 A 5.5 V 800 kHz SMT 2-Channel Flash LED Driver - TQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
DISTI #
71289776
|
Verical | LED Driver 2 Segment 16-Pin TQFN T/R Min Qty: 10 Package Multiple: 1 Date Code: 2334 | Americas - 63 |
|
$0.6412 / $1.1558 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.8750 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT3224HV3-GT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT3224HV3-GT2
onsemi
LED Driver, Charge Pump, 2-Channel, TQFN16, 3x3, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TQFN16, 3x3 | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 510AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for CAT3224HV3-GT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT3224HV3-GT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2299-15YML-TR | LED DISPLAY DRIVER, QCC12 | Microchip Technology Inc | CAT3224HV3-GT2 vs MIC2299-15YML-TR |
MIC229915YML | LED DISPLAY DRIVER, DSO12 | Microchip Technology Inc | CAT3224HV3-GT2 vs MIC229915YML |
MIC2299-15YML | LED DISPLAY DRIVER, QCC12, 3 X 3 MM, GREEN, MLF-12 | Micrel Inc | CAT3224HV3-GT2 vs MIC2299-15YML |