-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 4-Channel, TQFN16, 4x4, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R0962
|
Newark | Ic, Led Driver, Charge Pump, Tqfn-16, Full Reel, Topology:Charge Pump, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Output Voltage Max:7V, Output Current Max:120Ma, Switching Frequency Typ:1Mhz, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Onsemi CAT3604VHV4-GT2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CAT3604VHV4-GT2
|
Avnet Americas | LED DRVR 3Segment 3.3V/5V 16-Pin TQFN EP T/R - Tape and Reel (Alt: CAT3604VHV4-GT2) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6154 Partner Stock |
|
$1.5500 / $1.8500 | Buy Now |
DISTI #
70339487
|
RS | CAT3604VHV4-GT2 LED Driver IC, 2.5 - 5.5 V dc 120mA 16-Pin TQFN | ON Semiconductor CAT3604VHV4-GT2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
|
Bristol Electronics | Min Qty: 3 | 760 |
|
$0.6825 / $1.9500 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, QCC16 | 27 |
|
$1.7438 / $3.4875 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, QCC16 | 608 |
|
$0.8450 / $2.6000 | Buy Now |
DISTI #
CAT3604VHV4-GT2
|
Avnet Americas | LED DRVR 3Segment 3.3V/5V 16-Pin TQFN EP T/R - Tape and Reel (Alt: CAT3604VHV4-GT2) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6154 Partner Stock |
|
$1.5500 / $1.8500 | Buy Now |
DISTI #
CAT3604VHV4-GT2
|
Avnet Americas | LED DRVR 3Segment 3.3V/5V 16-Pin TQFN EP T/R - Tape and Reel (Alt: CAT3604VHV4-GT2) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6154 Partner Stock |
|
$1.5500 / $1.8500 | Buy Now |
DISTI #
2478822
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.7856 | Buy Now |
DISTI #
2728196
|
element14 Asia-Pacific | LED DRIVER, CHARGE PUMP, 1.3MHZ, TSOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.6887 / $1.1087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT3604VHV4-GT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT3604VHV4-GT2
onsemi
LED Driver, 4-Channel, TQFN16, 4x4, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TQFN16, 4x4 | |
Pin Count | 16 | |
Manufacturer Package Code | 510AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |