-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Charge Pump, 6-Channel, I<sup>2</sup>C Interface, TQFN16, 4x4, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5908
|
Newark | Led Driver, Charge Pump, 1Mhz, Tqfn-16, Device Topology:Charge Pump, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:4.2V, Output Current Max:32Ma, Switching Frequency:1Mhz, No. Of Outputs:6Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |Onsemi CAT3626HV4-GT2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4501 |
|
$1.0100 / $1.6200 | Buy Now |
DISTI #
34R3310
|
Newark | Led Driver, Charge Pump, Tqfn-16, Topology:Charge Pump, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:4.2V, Output Current Max:32Ma, Switching Frequency Typ:1Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Tqfn Rohs Compliant: Yes |Onsemi CAT3626HV4-GT2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0100 | Buy Now |
DISTI #
29X5992
|
Newark | Led Driver, Charge Pump, Tqfn-16, Full Reel, Topology:Charge Pump, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:4.2V, Output Current Max:32Ma, Switching Frequency Typ:1Mhz, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Onsemi CAT3626HV4-GT2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6970 / $0.9440 | Buy Now |
DISTI #
CAT3626HV4-GT2OSCT-ND
|
DigiKey | IC LED DRV RGLTR I2C 32MA 16TQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
479 In Stock |
|
$0.6857 / $1.6300 | Buy Now |
DISTI #
CAT3626HV4-GT2
|
Avnet Americas | LED DRVR 6Segment 3.3V/5V 16-Pin TQFN EP T/R - Tape and Reel (Alt: CAT3626HV4-GT2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6803 / $0.8119 | Buy Now |
DISTI #
863-CAT3626HV4-GT2
|
Mouser Electronics | LED Lighting Drivers LED DR CH PUMP 6 CH I2C RoHS: Compliant | 9533 |
|
$0.6810 / $1.5600 | Buy Now |
DISTI #
70347680
|
RS | CAT3626HV4-GT2, LED Display Driver 6-Segments, 3 - 5.5 V, 16-Pin TQFN | ON Semiconductor CAT3626HV4-GT2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.5600 | RFQ |
|
Future Electronics | CAT3626 Series 32 mA 5.5 V SMT 6-Channel LED Driver with I2C Interface - TQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
|
Bristol Electronics | 1858 |
|
RFQ | ||
|
Quest Components | 1486 |
|
$0.8162 / $2.1764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT3626HV4-GT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT3626HV4-GT2
onsemi
LED Driver, Charge Pump, 6-Channel, I<sup>2</sup>C Interface, TQFN16, 4x4, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TQFN16, 4x4 | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 510AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 0.4 MHz |