Part Details for CAT3647HV3-GT2 by onsemi
Overview of CAT3647HV3-GT2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT3647HV3-GT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9722
|
Newark | Each |Onsemi CAT3647HV3-GT2 Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5010 / $0.7330 | Buy Now |
|
Rochester Electronics | CAT3647 - 3-Channel Ultra High Efficiency Quad-Mode LED Driver with 32 Dimming Levels ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.4738 / $0.5574 | Buy Now |
|
Chip1Cloud | IC LED DRIVER RGLTR DIM 16TQFN | 3020 |
|
RFQ | |
DISTI #
4193102
|
Farnell | EACH RoHS: Compliant Min Qty: 2000 Lead time: 3 Weeks, 1 Days Container: Each | 368 |
|
$0.9429 | Buy Now |
Part Details for CAT3647HV3-GT2
CAT3647HV3-GT2 CAD Models
CAT3647HV3-GT2 Part Data Attributes:
|
CAT3647HV3-GT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT3647HV3-GT2
onsemi
LED Driver, 3-Channel, TQFN16, 3x3, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TQFN16, 3x3 | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 510AD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for CAT3647HV3-GT2
This table gives cross-reference parts and alternative options found for CAT3647HV3-GT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT3647HV3-GT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT3647HV3-GT2 | LED Driver, 3-Segment, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-16 | Catalyst Semiconductor | CAT3647HV3-GT2 vs CAT3647HV3-GT2 |