-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 2-Channel, with 32 Dimming Levels and Reset, SC-88 (SC-70 6 Lead), 1.25x2, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2426
|
Newark | Led Driver, 2-Channel, With 32 Dimming Levels And Reset/Reel |Onsemi CAT4002ASD-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2560 | Buy Now |
DISTI #
50AC4869
|
Newark | Led Driver, Constant Current, Sc-70-6, Device Topology:Constant Current, Input Voltage Min:2.4V, Input Voltage Max:5.5V, Output Voltage Max:-, Output Current Max:40Ma, Switching Frequency:-, No. Of Outputs:2Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |Onsemi CAT4002ASD-GT3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2320 / $0.6030 | Buy Now |
DISTI #
CAT4002ASD-GT3OSCT-ND
|
DigiKey | IC LED DRV LIN MULTI-STEP SC70-6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1905 / $0.5800 | Buy Now |
DISTI #
CAT4002ASD-GT3
|
Avnet Americas | LED DRVR 4Segment 2.5V/3.3V/5V 6-Pin SC-70 T/R - Tape and Reel (Alt: CAT4002ASD-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1890 / $0.2256 | Buy Now |
DISTI #
863-CAT4002ASD-GT3
|
Mouser Electronics | LED Lighting Drivers LED DR 2 CH EZ DIM I/F RoHS: Compliant | 0 |
|
$0.1900 / $0.5800 | Order Now |
|
Future Electronics | LED DRIVER RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1880 / $0.1980 | Buy Now |
DISTI #
CAT4002ASD-GT3
|
Avnet Americas | LED DRVR 4Segment 2.5V/3.3V/5V 6-Pin SC-70 T/R - Tape and Reel (Alt: CAT4002ASD-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1890 / $0.2256 | Buy Now |
DISTI #
CAT4002ASD-GT3
|
Avnet Americas | LED DRVR 4Segment 2.5V/3.3V/5V 6-Pin SC-70 T/R - Tape and Reel (Alt: CAT4002ASD-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1890 / $0.2256 | Buy Now |
DISTI #
CAT4002ASD-GT3
|
Avnet Asia | LED DRVR 4Segment 2.5V/3.3V/5V 6-Pin SC-70 T/R (Alt: CAT4002ASD-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1793 / $0.2005 | Buy Now |
DISTI #
CAT4002ASD-GT3
|
Avnet Silica | LED DRVR 4Segment 2.5V/3.3V/5V 6-Pin SC-70 T/R (Alt: CAT4002ASD-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT4002ASD-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4002ASD-GT3
onsemi
LED Driver, 2-Channel, with 32 Dimming Levels and Reset, SC-88 (SC-70 6 Lead), 1.25x2, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88 (SC-70 6 Lead), 1.25x2 | |
Package Description | 1.25 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-203, SC70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CAT4002ASD-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT4002ASD-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT4002ATD-GT3 | LED Driver, 2-Channel, with 32 Dimming Levels and Reset, TSOT-23, 6 Lead, 3000-REEL | onsemi | CAT4002ASD-GT3 vs CAT4002ATD-GT3 |