Part Details for CAT4002ATD-GT3 by onsemi
Overview of CAT4002ATD-GT3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT4002ATD-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9455
|
Newark | Led Driver, Constant Current, Tsot-23-6, Output Current Max:40Ma, Output Voltage Max:-, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Input Voltage Min:2.4V, Input Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Onsemi CAT4002ATD-GT3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
99R2427
|
Newark | Led Dr 2 Ch Ez Dim I/F/Reel |Onsemi CAT4002ATD-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2774621
|
element14 Asia-Pacific | LED DRIVER, CONSTANT CURRENT, TSOT-23-6 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4367 / $0.6209 | Buy Now |
DISTI #
2774621RL
|
element14 Asia-Pacific | LED DRIVER, CONSTANT CURRENT, TSOT-23-6 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4367 | Buy Now |
DISTI #
2774621
|
Farnell | LED DRIVER, CONSTANT CURRENT, TSOT-23-6 RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3690 / $1.1639 | Buy Now |
DISTI #
2774621RL
|
Farnell | LED DRIVER, CONSTANT CURRENT, TSOT-23-6 RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$0.3690 / $0.6344 | Buy Now |
Part Details for CAT4002ATD-GT3
CAT4002ATD-GT3 CAD Models
CAT4002ATD-GT3 Part Data Attributes
|
CAT4002ATD-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4002ATD-GT3
onsemi
LED Driver, 2-Channel, with 32 Dimming Levels and Reset, TSOT-23, 6 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23, 6 Lead | |
Pin Count | 6 | |
Manufacturer Package Code | 419AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for CAT4002ATD-GT3
This table gives cross-reference parts and alternative options found for CAT4002ATD-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT4002ATD-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT4002ASD-GT3 | LED Driver, 2-Channel, with 32 Dimming Levels and Reset, SC-88 (SC-70 6 Lead), 1.25x2, 3000-REEL | onsemi | CAT4002ATD-GT3 vs CAT4002ASD-GT3 |