Part Details for CAT4002BTD-GT3 by onsemi
Overview of CAT4002BTD-GT3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT4002BTD-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9727
|
Newark | Led Driver, 2-Segment, Pdso6 |Onsemi CAT4002BTD-GT3 Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.3650 | Buy Now |
|
Rochester Electronics | LED Driver, 2-Segment, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1761098 |
|
$0.2707 / $0.3185 | Buy Now |
DISTI #
4193108
|
element14 Asia-Pacific | LED DRIV, DC/DC, CONSTANT CURRENT, TSOT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3024 / $0.6877 | Buy Now |
DISTI #
4193108
|
Farnell | LED DRIV, DC/DC, CONSTANT CURRENT, TSOT RoHS: Compliant Min Qty: 1145 Lead time: 3 Weeks, 1 Days Container: Each | 1761098 |
|
$0.4995 | Buy Now |
Part Details for CAT4002BTD-GT3
CAT4002BTD-GT3 CAD Models
CAT4002BTD-GT3 Part Data Attributes
|
CAT4002BTD-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4002BTD-GT3
onsemi
IC LED DISPLAY DRIVER, PDSO6, ROHS COMPLIANT, MO-193, TSOT23, 6 PIN, Display Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-193, TSOT23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |