-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 16-Channel, Constant Current, SOIC-24, 300 mils, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5262
|
Newark | Led Driver, Constant Current, Soic24, No. Of Channels:16Channels, Output Current Max:44Ma, Output Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:24Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi CAT4016W-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
06R0993
|
Newark | Led Driver, Constant Current, Soic24, Full Reel, No. Of Channels:16Channels, Output Current Max:44Ma, Output Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:24Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Onsemi CAT4016W-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | CAT4016 - 16-Channel Constant Current LED Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 3563 |
|
$0.8338 / $0.9809 | Buy Now |
|
Flip Electronics | Stock, ship today | 465 |
|
$0.5800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT4016W-T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4016W-T1
onsemi
LED Driver, 16-Channel, Constant Current, SOIC-24, 300 mils, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-24, 300 mils | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 751BK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.3 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.47 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for CAT4016W-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT4016W-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT4016HV6-T2 | LED DISPLAY DRIVER, QCC24, 4 X 4 MM, HALOGEN FREE AND ROHS COMPLIANT, M0-220, TQFN-24 | onsemi | CAT4016W-T1 vs CAT4016HV6-T2 |
MIC5400YWM | LED DISPLAY DRIVER, PDSO28 | Microchip Technology Inc | CAT4016W-T1 vs MIC5400YWM |