-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 4-Channel, 6 Watt with Diagnostics, TQFN16, 4x4, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4872
|
Newark | Led Driver, Boost, 1Mhz, Tqfn-16, Device Topology:Boost (Step Up), Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:40V, Output Current Max:175Ma, Switching Frequency:1Mhz, No. Of Outputs:4Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |Onsemi CAT4106HV4-GT2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0200 / $1.9400 | Buy Now |
DISTI #
86AK9843
|
Newark | Led Driver, 4-Channel, 6 Watt With Diagnostics/ Reel |Onsemi CAT4106HV4-GT2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 | Buy Now |
DISTI #
CAT4106HV4-GT2CT-ND
|
DigiKey | IC LED DRV RGLTR PWM 16TQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
15286 In Stock |
|
$0.8964 / $2.1400 | Buy Now |
DISTI #
CAT4106HV4-GT2
|
Avnet Americas | LED DRVR 3.3V/5V 16-Pin TQFN EP T/R - Tape and Reel (Alt: CAT4106HV4-GT2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
CAT4106HV4-GT2
|
Avnet Americas | LED DRVR 3.3V/5V 16-Pin TQFN EP T/R - Tape and Reel (Alt: CAT4106HV4-GT2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.8892 / $1.0613 | Buy Now |
DISTI #
CAT4106HV4-GT2
|
Avnet Americas | LED DRVR 3.3V/5V 16-Pin TQFN EP T/R - Tape and Reel (Alt: CAT4106HV4-GT2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-CAT4106HV4-GT2
|
Mouser Electronics | LED Lighting Drivers LED DRVR BOOST 4CH/10LED RoHS: Compliant | 7303 |
|
$0.9050 / $1.8700 | Buy Now |
DISTI #
P40:2555_13634322
|
Arrow Electronics | LED Driver 3.3V/5V 16-Pin TQFN EP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 98 Weeks Date Code: 2248 | Europe - 2000 |
|
$0.8666 / $0.8965 | Buy Now |
DISTI #
V79:2366_28619866
|
Arrow Electronics | LED Driver 3.3V/5V 16-Pin TQFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 470 |
|
$0.8686 / $1.6709 | Buy Now |
DISTI #
V72:2272_07317384
|
Arrow Electronics | LED Driver 3.3V/5V 16-Pin TQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2246 Container: Cut Strips | Americas - 15 |
|
$1.6876 / $1.7032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT4106HV4-GT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4106HV4-GT2
onsemi
LED Driver, 4-Channel, 6 Watt with Diagnostics, TQFN16, 4x4, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TQFN16, 4x4 | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 510AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for CAT4106HV4-GT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT4106HV4-GT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC604AIMLTR | LED Driver, 4-Segment, 4 X 4 MM, MLP-16 | Semtech Corporation | CAT4106HV4-GT2 vs SC604AIMLTR |