Part Details for CAT4134HV2-GT2 by Catalyst Semiconductor
Overview of CAT4134HV2-GT2 by Catalyst Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CAT4134HV2-GT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CAT4134 - 500 Milliamp Dual Channel Movie/Flash LED Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.8123 / $0.9556 | Buy Now |
Part Details for CAT4134HV2-GT2
CAT4134HV2-GT2 CAD Models
CAT4134HV2-GT2 Part Data Attributes:
|
CAT4134HV2-GT2
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT4134HV2-GT2
Catalyst Semiconductor
LED Driver, 6-Segment, PDSO12, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 4.2 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for CAT4134HV2-GT2
This table gives cross-reference parts and alternative options found for CAT4134HV2-GT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT4134HV2-GT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT4134HV2-GT2 | LED Driver, Dual Channel Movie / Flash, 500 mA, TDFN12, 3x3, 2000-REEL | onsemi | CAT4134HV2-GT2 vs CAT4134HV2-GT2 |