-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
White LED Driver, CMOS Boost Converter, High Voltage, TSOT-23. 5 Lead, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT4237TD-GT3 by onsemi is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R1004
|
Newark | White Led Driver, Boost, Tsot-23-5, Topology:Boost, Led Driver Type:-, Input Voltage Min:2.8V, Input Voltage Max:5.5V, Output Voltage Max:30V, Output Current Max:31.5Ma, Switching Frequency Typ:1Mhz, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Onsemi CAT4237TD-GT3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
75Y0404
|
Newark | Led Driver, Boost, 30V, 1Mhz, 5Tsot23, Device Topology:Boost (Step Up), Input Voltage Min:2.8V, Input Voltage Max:5.5V, Output Voltage Max:30V, Output Current Max:31.5Ma, Switching Frequency:1Mhz, No. Of Outputs:1Outputs, Ic Rohs Compliant: Yes |Onsemi CAT4237TD-GT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70339504
|
RS | CAT4237TD-GT3, LED Display Driver 8-Segments, 2.8 - 5.5 V, 5-Pin TSOT-23 | ON Semiconductor CAT4237TD-GT3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.5800 | RFQ |
DISTI #
CAT4237TD-GT3
|
Avnet Silica | LED DRVR 8Segment 33V5V 5Pin TSOT23 TR (Alt: CAT4237TD-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAT4237TD-GT3
|
EBV Elektronik | LED DRVR 8Segment 33V5V 5Pin TSOT23 TR (Alt: CAT4237TD-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
Vyrian | Interface ICs | 774 |
|
RFQ | |
|
Win Source Electronics | IC LED DRIVER RGLTR DIM TSOT23-5 | 9000 |
|
$1.9861 / $2.9791 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT4237TD-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4237TD-GT3
onsemi
White LED Driver, CMOS Boost Converter, High Voltage, TSOT-23. 5 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23. 5 Lead | |
Package Description | 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |