Part Details for CAT5114VI-50-GT3 by onsemi
Overview of CAT5114VI-50-GT3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT5114VI-50-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9790
|
Newark | Each |Onsemi CAT5114VI-50-GT3 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.6800 | Buy Now |
DISTI #
C1S541900316119
|
Chip1Stop | Digital Potentiometer 50kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R RoHS: Compliant | 1 |
|
$4.3900 | Buy Now |
Part Details for CAT5114VI-50-GT3
CAT5114VI-50-GT3 CAD Models
CAT5114VI-50-GT3 Part Data Attributes
|
CAT5114VI-50-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5114VI-50-GT3
onsemi
Digital Potentiometer (POT), 32-Tap 50 kΩ, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3.9 mm |
Alternate Parts for CAT5114VI-50-GT3
This table gives cross-reference parts and alternative options found for CAT5114VI-50-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5114VI-50-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9315USIT1 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8 | Intersil Corporation | CAT5114VI-50-GT3 vs X9315USIT1 |
X9315US-2.7T1 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8 | Intersil Corporation | CAT5114VI-50-GT3 vs X9315US-2.7T1 |
X9315USZ | Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube | Renesas Electronics Corporation | CAT5114VI-50-GT3 vs X9315USZ |
X9315USI | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | CAT5114VI-50-GT3 vs X9315USI |
X9315US | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8 | Intersil Corporation | CAT5114VI-50-GT3 vs X9315US |
X9315USI-2.7 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | CAT5114VI-50-GT3 vs X9315USI-2.7 |
X9315US-2.7T1 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | CAT5114VI-50-GT3 vs X9315US-2.7T1 |
X9315USI-2.7T1 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | CAT5114VI-50-GT3 vs X9315USI-2.7T1 |
X9315USI-2.7 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MS-012-AAC, SOIC-8 | Intersil Corporation | CAT5114VI-50-GT3 vs X9315USI-2.7 |
X9315US-2.7T2 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MS-012-AAC, SOIC-8 | Intersil Corporation | CAT5114VI-50-GT3 vs X9315US-2.7T2 |